STM 550U

EnOcean
808-STM550U
STM 550U

Mfr.:

Description:
Multiple Function Sensor Modules Multisensor Module (acceleration, temperature, humidity, light, magnet), 902 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
EnOcean
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Multisensor Modules
Temperature, Humidity, Illumination, Acceleration and Magnet Contact
+ 45 C
Brand: EnOcean
Dimensions: 40 mm x 40 mm x 13 mm
Height: 13 mm
Length: 40 mm
Minimum Operating Temperature: - 5 C
Mounting Style: Wall Mount
Product Type: Multiple Function Sensor Modules
Series: STM 550U
Factory Pack Quantity: 100
Subcategory: Sensor Modules
Tradename: STM 550U
Width: 40 mm
Part # Aliases: S6251-K516
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.