STM 300U

EnOcean
808-STM300U
STM 300U

Mfr.:

Description:
Sub-GHz Modules Programmable Sensor Transceiver Module, 902 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 456

Stock:
456 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,62 € 21,62 €
18,85 € 188,50 €
18,42 € 460,50 €
16,90 € 4.225,00 €
16,74 € 8.370,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
EnOcean
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
STM 300U
902.875 MHz
1 dBm
2.5 V
4.5 V
24 mA
33 mA
- 25 C
+ 85 C
22 mm x 19 mm x 3 mm
Brand: EnOcean
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Data Rate: 125 kb/s
Moisture Sensitive: Yes
Product: RF Transceivers
Product Type: Sub-GHz Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: STM 300U
Part # Aliases: S3051-D300
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991

FEATURED PRODUCTS
ENOCEAN