STM 300

EnOcean
808-STM300
STM 300

Mfr.:

Description:
Sub-GHz Modules Programmable Sensor Transceiver Module, 868 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 509

Stock:
509 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,01 € 24,01 €
21,04 € 5.260,00 €
20,85 € 10.425,00 €

Product Attribute Attribute Value Select Attribute
EnOcean
Product Category: Sub-GHz Modules
RoHS:  
STM 300
868.3 MHz
3 dBm
2.5 V
4.5 V
24 mA
33 mA
- 25 C
+ 85 C
22 mm x 19 mm x 3 mm
Brand: EnOcean
Data Rate: 125 kb/s
Moisture Sensitive: Yes
Product: RF Transceivers
Product Type: Sub-GHz Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: STM 300
Part # Aliases: S3001-D300
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM300/STM300U Wireless Sensor Modules

EnOcean STM300/STM300U Wireless Sensor Modules are a solution that redefines the possibilities of wireless technology. The EnOcean STM300/STM300U features exceptional power-saving capabilities and paves the way for creating wireless sensors and actuators that are maintenance-free and efficient. From room operating panels to motion sensors and valve actuators for heating control, the STM300 empowers various applications. Powered by an external energy harvester like a compact solar cell or thermal harvester, this module eliminates the need for traditional power sources.

FEATURED PRODUCTS
ENOCEAN