HSM 100

EnOcean
808-HSM100
HSM 100

Mfr.:

Description:
Temperature Sensor Modules Humidity sensor module HSM 100 as extension for STM 33x temperature sensor module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 400   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,05 € 7.620,00 €

Product Attribute Attribute Value Select Attribute
EnOcean
Product Category: Temperature Sensor Modules
RoHS:  
- 20 C to + 60 C
+ 60 C
Accuracy: 5 %
Brand: EnOcean
Dimensions: 18 mm x 13 mm
Mounting Style: PCB Mount
Product Type: Temperature Sensor Modules
Series: HSM 100
Factory Pack Quantity: 100
Subcategory: Sensor Modules
Tradename: HSM 100
Part # Aliases: S3095-D100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ENOCEAN