EAR00436

Embedded Artists
924-EAR00436
EAR00436

Mfr.:

Description:
Multiprotocol Modules 2BC M.2 Wi-Fi 5 a/b/g/n/ac, Bluetooth 5.2 with CYW4373E and LBEE5PK2BC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Embedded Artists
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.4 GHz, 5 GHz
UART, USB
3.13 V
3.5 V
- 20 C
+ 70 C
u.FL
22 mm x 30 mm x 1.5 mm
Bluetooth 5.2
802.11 a/b/g/n/ac
Bulk
Brand: Embedded Artists
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 11.54 Mb/s
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Product: 802.11 a/b/g/n/ac, Bluetooth 5.2
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Receiving: 90 mA
Supply Current Transmitting: 350 mA
Type: MIMO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C