EAR00389

Embedded Artists
924-EAR00389
EAR00389

Mfr.:

Description:
Multiprotocol Modules 1YN M.2 Wi-Fi 4 b/g/n, Bluetooth 5.2 with CYW43439 chipset and LBEE5KL1YN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,15 € 43,15 €
38,68 € 386,80 €
37,87 € 946,75 €
34,65 € 3.465,00 €
32,24 € 8.060,00 €

Product Attribute Attribute Value Select Attribute
Embedded Artists
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
4-Wire UART, SDIO
3 V
3.5 V
- 30 C
+ 85 C
u.FL
22 mm x 44 mm
Bluetooth 5.2
802.11 a/b/g/n
Bulk
Brand: Embedded Artists
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product: WiFi Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C