XS-GP-M-1V

Elprotronic
715-XS-GP-M-1V
XS-GP-M-1V

Mfr.:

Description:
Programmers - Processor Based Gang Programmer for STM8, RL78, AVR, PIC MCUs and Serial Flash limited to one Vendor. Current measurement down to 20 uA. Data transfer up to 1MB/s. Access to GUI, DLL, serialization and script file. Xstream-Iso Adapter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
763,55 € 763,55 €

Product Attribute Attribute Value Select Attribute
Elprotronic Inc.
Product Category: Programmers - Processor Based
Gang Programmers
STM8
ARM
1.65 V to 4 V
Brand: Elprotronic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Dimensions: 79 mm x 42 mm x 21 mm
Interface Type: JTAG, UART
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 330,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900090
USHTS:
8471900000
ECCN:
EAR99