X2S-GP-430

Elprotronic
715-X2S-GP-430
X2S-GP-430

Mfr.:

Description:
Programmers - Processor Based Gang Programmer for MSP430-MCU - Communication via JTAG and BSL. USB and Ethernet. PoE. Current measurement down to 50nA. Data transfer up to 1MB/s. Access to GUI, DLL, serialization and script file. Xstream-Iso 2.0 Adapter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
964,75 € 964,75 €

Product Attribute Attribute Value Select Attribute
Elprotronic Inc.
Product Category: Programmers - Processor Based
Gang Programmers
MSP430
ARM
1.2 V to 4 V
Brand: Elprotronic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Dimensions: 79 mm x 42 mm x 21 mm
Interface Type: JTAG, UART
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900090
USHTS:
8471900000
ECCN:
EAR99