RVZ-35V151MH10U-R2

Elna
555-RVZ-35V151MH10UR
RVZ-35V151MH10U-R2

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 472

Stock:
472 Can Dispatch Immediately
Quantities greater than 472 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,272 € 2,72 €
0,242 € 24,20 €
0,193 € 96,50 €
0,169 € 169,00 €
0,153 € 306,00 €
0,148 € 592,00 €

Product Attribute Attribute Value Select Attribute
Elna
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
150 uF
35 VDC
10 mm (0.394 in)
10 mm (0.394 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
670 mA
- 55 C
+ 105 C
10.4 mm
10.5 mm
RVZ
Bulk
Brand: Elna
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99