RVS-6V101MU-R

Elna
555-RVS-6V101MU-R
RVS-6V101MU-R

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 6.3volt 100uF 6.3X5.3

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Elna
Product Category: Aluminium Electrolytic Capacitors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
100 uF
6.3 VDC
6.3 mm (0.248 in)
5.3 mm (0.209 in)
1000 Hour
Aluminum Electrolytic Capacitors
20 %
61 mA
5 Ohms
- 55 C
+ 105 C
6.6 mm
RVS
Reel
Cut Tape
MouseReel
Brand: Elna
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.3
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 5000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Capacitors SMD (Chip), High Temperature
Part # Aliases: RVS-6V101MF55U-R
Unit Weight: 860 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99