RVS-10V100MU-R

Elna
555-RVS-10V100MU-R
RVS-10V100MU-R

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD SMD 10V 10uF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43.078

Stock:
43.078 Can Dispatch Immediately
Quantities greater than 43078 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,144 € 1,44 €
0,088 € 8,80 €
0,071 € 35,50 €
0,059 € 59,00 €
0,058 € 145,00 €
0,052 € 260,00 €
Full Reel (Order in multiples of 10000)
0,048 € 480,00 €
0,046 € 920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Elna
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
10 uF
10 VDC
4 mm (0.157 in)
5.3 mm (0.209 in)
1000 Hour
Aluminum Electrolytic Capacitors
20 %
15 mA
43 Ohms
- 55 C
+ 105 C
4.3 mm
RVS
Reel
Cut Tape
MouseReel
Brand: Elna
Dissipation Factor DF: 0.26
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Capacitors SMD (Chip), High Temperature
Part # Aliases: RVS-10V100MF55U-R RVS-10V100MD55U-R
Unit Weight: 431,175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.