RVO-50V2R2MD55P2-R

Elna
555-RVO-50V2.2
RVO-50V2R2MD55P2-R

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 50V 2.2uF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Elna
Product Category: Aluminium Electrolytic Capacitors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.2 uF
50 VDC
4 mm (0.157 in)
5.3 mm (0.209 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
15 mA
- 40 C
+ 85 C
4.3 mm
RVO
Reel
Cut Tape
MouseReel
Brand: Elna
Capacitance - nF: 2200 nF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.1
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Vertical Surface Mount Type Aluminum Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220055
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99