RV2-50V2R2MU-R

Elna
555-RV2-50V2R2MU-R
RV2-50V2R2MU-R

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 2.2uF 50V 4x5.3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.994

Stock:
8.994 Can Dispatch Immediately
Quantities greater than 8994 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,195 € 1,95 €
0,118 € 11,80 €
0,095 € 47,50 €
0,08 € 80,00 €
Full Reel (Order in multiples of 2000)
0,078 € 156,00 €
0,069 € 276,00 €
0,065 € 650,00 €
0,063 € 1.512,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Elna
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
2.2 uF
50 VDC
2000 Hour
Aluminum Electrolytic Capacitors
20 %
- 40 C
+ 85 C
RV2
Reel
Cut Tape
MouseReel
Brand: Elna
Capacitance - nF: 2200 nF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99