RV2-50V100M-R

Elna
555-RV2-50V10
RV2-50V100M-R

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 50V 10uF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Elna
Product Category: Aluminium Electrolytic Capacitors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
10 uF
50 VDC
6.3 mm (0.248 in)
5.3 mm (0.209 in)
Aluminum Electrolytic Capacitors
20 %
- 40 C
+ 85 C
RV2
Brand: Elna
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99