RV-16V471MH10-R

Elna
555-RV16V470
RV-16V471MH10-R

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 16V 470uF 20%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Elna
Product Category: Aluminium Electrolytic Capacitors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
470 uF
16 VDC
10 mm (0.394 in)
10 mm (0.394 in)
1000 Hour
Aluminum Electrolytic Capacitors
20 %
458 mA
710 mOhms
- 40 C
+ 85 C
10.4 mm
RV
Reel
Cut Tape
MouseReel
Brand: Elna
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.2
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitors, Chip Type, Higher Capacitance Range
Part # Aliases: RV-16V471MH10U-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853222000
KRHTS:
8532250000
BRHTS:
85322200
ECCN:
EAR99