RFS-50V330MH4#5

Elna
555-RFS50V330MH4#5
RFS-50V330MH4#5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 50V 20% Audio SILMIC II

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.159

Stock:
5.159 Can Dispatch Immediately
Quantities greater than 5159 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,559 € 5,59 €
0,403 € 40,30 €
0,332 € 166,00 €
0,307 € 307,00 €
0,28 € 560,00 €

Product Attribute Attribute Value Select Attribute
Elna
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
33 uF
50 VDC
10 mm
16 mm
5 mm
Audio Grade Electrolytic Capacitors
1000 Hour
20 %
175 mA
- 40 C
+ 85 C
Straight
Radial
RFS
Bulk
Brand: Elna
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 2,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99