RFS-25V220MF3#5

Elna
555-RFS25V220MF3#5
RFS-25V220MF3#5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 25V 20% Audio SILMIC II

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.661

Stock:
14.661 Can Dispatch Immediately
Quantities greater than 14661 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,224 € 2,24 €
0,14 € 14,00 €
0,113 € 56,50 €
0,107 € 107,00 €
0,09 € 180,00 €
0,085 € 340,00 €

Product Attribute Attribute Value Select Attribute
Elna
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
22 uF
25 VDC
6.3 mm
11 mm
2.5 mm
Audio Grade Electrolytic Capacitors
1000 Hour
20 %
80 mA
- 40 C
+ 85 C
Straight
Radial
RFS
Bulk
Brand: Elna
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 2,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.