RFS-100V2R2ME3#5

Elna
555-RFS100V2R2ME3#5
RFS-100V2R2ME3#5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 100V 20% Audio SILMIC II

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Elna
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.2 uF
100 VDC
5 mm
11 mm
2 mm
Audio Grade Electrolytic Capacitors
1000 Hour
20 %
25 mA
- 40 C
+ 85 C
Straight
Radial
RFS
Bulk
Brand: Elna
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 572,370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.