PVH-25V220MG70E-R2

Elna
555-PVH25V220MG70ER2
PVH-25V220MG70E-R2

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 22uF 25V 20%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 818

Stock:
818 Can Dispatch Immediately
Quantities greater than 818 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,68 € 1,68 €
0,854 € 8,54 €
0,776 € 77,60 €
0,642 € 321,00 €
Full Reel (Order in multiples of 1000)
0,612 € 612,00 €
0,578 € 1.156,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Elna
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
22 uF
25 VDC
SMD/SMT
6.7 mm (0.264 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
50 mOhms
1.8 A
- 55 C
+ 105 C
8 mm
Can
PVH
Reel
Cut Tape
MouseReel
Brand: Elna
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853222000
KRHTS:
8532290000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.