WKN18

Electroswitch
690-WKN18
WKN18

Mfr.:

Description:
Switch Bezels / Switch Caps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 249

Stock:
249 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,514 € 5,14 €
0,488 € 12,20 €
0,464 € 23,20 €
0,443 € 44,30 €
0,423 € 105,75 €
0,396 € 198,00 €
0,379 € 379,00 €

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Switch Bezels / Switch Caps
Cap
Toggle Switches
PS Series
Black
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 0.24 in
Illumination: Non-Illuminated
Length: 0.45 in
Mounting Style: Snap On
Product Type: Switch Bezels / Switch Caps
Subcategory: Switch Accessories
Width: 0.45 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
ELECTROSWITCH