TS126SZQ2

Electroswitch
690-TS126SZQ2
TS126SZQ2

Mfr.:

Description:
Toggle Switches 3-6A 125-250VAC 1P On-None-Mom SLDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,69 € 19,69 €
19,09 € 190,90 €
18,89 € 472,25 €
17,11 € 855,50 €
16,36 € 1.636,00 €
15,42 € 3.855,00 €
14,74 € 7.370,00 €

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - NONE - (ON)
Panel Mount
Solder Lug
3 A, 6 A
11/16-28
Thumb
Unsealed
Silver
TS
Brand: Electroswitch
Cap Colour: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Life: 100000 Cycle
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 30,046 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

TS IP67 Sealed Thumb Switch

Electroswitch TS IP67 Sealed Thumb Switches feature a robust design and compact size. The TS series offers contact ratings of 6A at 125VAC, 3A at 250VAC, and an operating temperature range of -30ºC to +85ºC. These switches from Electroswitch are ideal for construction and agriculture equipment applications.