TS121SZQ2

Electroswitch
690-TS121SZQ2
TS121SZQ2

Mfr.:

Description:
Toggle Switches 3-6A 125-250VAC 1P On-Off-On SLDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,11 € 855,50 €
16,37 € 1.637,00 €
15,42 € 3.855,00 €
14,74 € 7.370,00 €

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
ON - OFF - ON
Panel Mount
Solder Lug
6 A
125 VAC, 250 VAC
IP67
TS
Brand: Electroswitch
Cap Colour: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Life: 100000 Cycle
Mounting Type: Bushing
Product Type: Toggle Switches
Subcategory: Switches
Unit Weight: 30,083 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

TS IP67 Sealed Thumb Switch

Electroswitch TS IP67 Sealed Thumb Switches feature a robust design and compact size. The TS series offers contact ratings of 6A at 125VAC, 3A at 250VAC, and an operating temperature range of -30ºC to +85ºC. These switches from Electroswitch are ideal for construction and agriculture equipment applications.