T8202

Electroswitch
690-T8202
T8202

Mfr.:

Description:
Toggle Switches MINIATURE SWITCH DPDT .5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,48 € 8,48 €
8,28 € 207,00 €
7,00 € 350,00 €
6,46 € 646,00 €
6,24 € 1.560,00 €
6,09 € 3.045,00 €
6,04 € 6.040,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - NONE - (ON)
PCB Mount
Solder Pin
500 mA, 1 A
125 VAC
6 VDC, 12 VDC, 28 VDC
Unthreaded
Flatted
Unsealed
Actuator Style: Paddle
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Life: 100000 Cycle
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99