T8201

Electroswitch
690-T8201
T8201

Mfr.:

Description:
Toggle Switches MINIATURE TOGGLE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,79 € 13,79 €
13,34 € 133,40 €
10,81 € 270,25 €
5,51 € 275,50 €
4,67 € 467,00 €
4,52 € 1.130,00 €

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - NONE - ON
PCB Mount
Solder Pin
500 mA, 1 A
125 VAC
6 VDC, 12 VDC, 28 VDC
Unthreaded
Flatted
Unsealed
Actuator Style: Paddle
Brand: Electroswitch
Life: 100000 Cycle
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 1,355 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.