SA1RV20

Electroswitch
690-SA1RV20
SA1RV20

Mfr.:

Description:
Pushbutton Switches MINIATURE SWITCH SPST-NO 1.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,89 € 4,89 €

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Plunger
1.5 A
28 VDC
125 VAC
Solder Lug
Gold
Brand: Electroswitch
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 1,361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ELECTROSWITCH