PS2-100B

Electroswitch
690-PS2-100B
PS2-100B

Mfr.:

Description:
Pushbutton Switches

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,80 € 11,80 €
11,63 € 116,30 €
11,21 € 280,25 €
10,25 € 512,50 €
9,61 € 961,00 €
9,37 € 2.342,50 €
9,34 € 4.670,00 €
9,27 € 9.270,00 €

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Pushbutton Switches
Non-Illuminated
28 VDC
28 VAC
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99

FEATURED PRODUCTS
ELECTROSWITCH