PS1-200B

Electroswitch
690-PS1-200B
PS1-200B

Mfr.:

Description:
Pushbutton Switches 28VAC/DC DPD SOLDER LUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,34 € 16,34 €
15,98 € 159,80 €
15,77 € 394,25 €
14,49 € 724,50 €
13,30 € 1.330,00 €
13,08 € 3.270,00 €
12,99 € 6.495,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Pushbutton Switches
RoHS:  
PS
Standard Switches
Non-Illuminated
DPDT
Bushing Mount
ON - (ON)
Without Cap
28 VDC
28 VAC
Solder Lug
Gold
Brand: Electroswitch
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 32,445 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ELECTROSWITCH