PS1-100G

Electroswitch
690-PS1-100G
PS1-100G

Mfr.:

Description:
Pushbutton Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18
Expected 7/17/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,00 € 13,00 €
12,77 € 127,70 €
25 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Pushbutton Switches
Non-Illuminated
5 A
28 VDC
125 VAC
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

FEATURED PRODUCTS
ELECTROSWITCH