PBS-12621ZQ

Electroswitch
690-PBS-12621ZQ
PBS-12621ZQ

Mfr.:

Description:
Pushbutton Switches ON-NONE(ON) .310 Dia Black Cap Solder Lu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,53 € 16,53 €
16,15 € 403,75 €
15,53 € 776,50 €
15,03 € 1.503,00 €
14,77 € 3.692,50 €
14,54 € 7.270,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Pushbutton Switches
RoHS:  
PB
Standard Switches
Non-Illuminated
SPDT
Bushing Mount
ON - (ON)
Plunger
6 A
28 VDC
125 VAC
Solder Lug
Black
Silver
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 10,815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ELECTROSWITCH