PB-12600AQ

Electroswitch
690-PB-12600AQ
PB-12600AQ

Mfr.:

Description:
Pushbutton Switches

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,76 € 18,76 €
18,25 € 182,50 €
17,99 € 449,75 €
16,67 € 833,50 €
15,47 € 1.547,00 €
15,17 € 3.792,50 €
15,05 € 7.525,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Pushbutton Switches
Non-Illuminated
6 A
250 VAC
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99

FEATURED PRODUCTS
ELECTROSWITCH