PB-12313ZQ

Electroswitch
690-PB-12313ZQ
PB-12313ZQ

Mfr.:

Description:
Pushbutton Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,20 € 13,20 €
12,61 € 126,10 €
11,17 € 279,25 €
10,41 € 520,50 €
9,75 € 975,00 €
9,55 € 2.387,50 €
9,40 € 4.700,00 €
9,28 € 9.280,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Pushbutton Switches
PB
Non-Illuminated
SPDT
Panel Mount
ON - OFF - ON
Plunger
6 A
28 VDC
125 VAC
Solder Lug
Red
Silver
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ELECTROSWITCH