P117

Electroswitch
690-P117
P117

Mfr.:

Description:
Knobs & Dials DIAL PLATE 1-10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54
Can Dispatch Immediately
On Order:
80
Expected 7/1/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
1,94 € 19,40 €
1,66 € 166,00 €
1,65 € 4.125,00 €
1,62 € 8.100,00 €

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Knobs & Dials
RoHS:  
Accessories
Dial Plate
48 mm
Numbers, 1 to 10
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 5,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533900000
CAHTS:
8536509090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ELECTROSWITCH