P115

Electroswitch
690-P115
P115

Mfr.:

Description:
Knobs & Dials 1-5 POS DIAL PLATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,07 € 2,07 €
1,93 € 19,30 €
1,62 € 162,00 €
1,51 € 377,50 €
1,48 € 740,00 €
1,42 € 1.420,00 €
1,39 € 3.475,00 €
1,36 € 6.800,00 €

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Knobs & Dials
RoHS:  
Accessories
Dial Plate
48 mm
Numbers, 1 to 5
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 131,544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533900000
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ELECTROSWITCH