D7G0408N-9613

Electroswitch
690-D7G0408N-9613
D7G0408N-9613

Mfr.:

Description:
Rotary Switches 1 7/8"D 2.25A 28VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
582,93 € 582,93 €
499,48 € 2.497,40 €
477,07 € 4.770,70 €
461,84 € 11.546,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
8 Position
4 Deck
4 Pole
2.25 A
28 VDC
125 VAC
Non-Shorting
Silver
Brand: Electroswitch
Index Stops: Adjustable
Product Type: Rotary Switches
Subcategory: Switches
Voltage Rating: 115 VAC, 28 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ELECTROSWITCH