C7D0123N

Electroswitch
690-C7D0123N
C7D0123N

Mfr.:

Description:
Rotary Switches ROTARY SWITCH 1 POLE 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,79 € 53,79 €
45,90 € 229,50 €
43,26 € 432,60 €
39,47 € 986,75 €
36,92 € 1.846,00 €
35,49 € 3.549,00 €
34,78 € 8.695,00 €

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
23 Position
1 Deck
1 Pole
1 A
28 VDC
125 VAC
15 deg
Non-Shorting
Through Hole
Silver
Brand: Electroswitch
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 125 VAC, 28 VDC
Unit Weight: 99,791 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ELECTROSWITCH