C6P0206N-A

Electroswitch
690-C6P0206N-A
C6P0206N-A

Mfr.:

Description:
Rotary Switches 02-06POS/2P/1 DECK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 4/9/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,33 € 12,33 €
10,11 € 50,55 €
9,22 € 92,20 €
8,57 € 214,25 €
8,14 € 407,00 €
7,54 € 754,00 €
7,28 € 1.456,00 €
7,11 € 3.555,00 €
6,98 € 6.980,00 €

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
6 Position
1 Deck
2 Pole
1 A
28 VDC
125 VAC
30 deg
Non-Shorting
Solder Lug
Silver
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Index Stops: Adjustable
Product Type: Rotary Switches
Factory Pack Quantity: 100
Subcategory: Switches
Voltage Rating: 125 VAC, 28 VDC
Unit Weight: 30,798 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ELECTROSWITCH