C4D2005S

Electroswitch
690-C4D2005S
C4D2005S

Mfr.:

Description:
Rotary Switches 20POLE/5POS ROTARY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
431,20 € 431,20 €
369,46 € 1.847,30 €
352,89 € 3.528,90 €
341,64 € 8.541,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
5 Position
20 Pole
500 mA
28 VDC
30 deg
Shorting
Solder Lug
Silver
C4
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Index Stops: Adjustable
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 28 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ELECTROSWITCH