C4D0904N-A

Electroswitch
690-C4D0904N-A
C4D0904N-A

Mfr.:

Description:
Rotary Switches 02-04POS/3P/3 DECKS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,96 € 57,96 €
57,13 € 285,65 €
57,12 € 2.856,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
4 Position
3 Deck
3 Pole
500 mA
28 VDC
125 VAC
30 deg
Non-Shorting
Solder Lug
Silver
C4
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Index Stops: Adjustable
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Voltage Rating: 125 VAC, 28 VDC
Unit Weight: 95,255 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ELECTROSWITCH