C4D0206S-A

Electroswitch
690-C4D0206S-A
C4D0206S-A

Mfr.:

Description:
Rotary Switches 02-06 POS/2P/1 DECK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,40 € 32,40 €
31,60 € 3.160,00 €
31,30 € 7.825,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
6 Position
1 Deck
2 Pole
500 mA
28 VDC
30 deg
Shorting
Solder Lug
Silver
C4
Brand: Electroswitch
Index Stops: Adjustable
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 28 VDC
Unit Weight: 123,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ELECTROSWITCH