C4D0204S-60

Electroswitch
690-C4D02045-60
C4D0204S-60

Mfr.:

Description:
Rotary Switches ROTARY SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,81 € 156,81 €
146,54 € 732,70 €
145,66 € 1.456,60 €
136,83 € 3.420,75 €
128,02 € 6.401,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
4 Position
2 Deck
2 Pole
500 mA
28 VDC
60 deg
Shorting
Solder Lug
Silver
C4
Brand: Electroswitch
Index Stops: Adjustable
Product Type: Rotary Switches
Subcategory: Switches
Voltage Rating: 28 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ELECTROSWITCH