C4D0116N-9371

Electroswitch
690-C4D0116N-9371
C4D0116N-9371

Mfr.:

Description:
Rotary Switches Rotary Switch, 0.5A 28VDC, 1 Pole, 2-16 positions, 1 Deck, Non-Shorting, 1.5" dia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
180,36 € 180,36 €
168,53 € 842,65 €
167,53 € 1.675,30 €
157,37 € 3.934,25 €
147,24 € 7.362,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
16 Position
1 Deck
1 Pole
500 mA
28 VDC
Solder Lug
C4
IP67
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Panel Mount
Product Type: Rotary Switches
Subcategory: Switches
Unit Weight: 68,725 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99

FEATURED PRODUCTS
ELECTROSWITCH