C3P0604N-A

Electroswitch
690-C3P0604N-A
C3P0604N-A

Mfr.:

Description:
Rotary Switches 02-04 POS/6P/2 DECKS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,19 € 1.909,50 €
34,48 € 3.448,00 €
32,85 € 8.212,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
4 Position
2 Deck
3 Pole
250 mA
28 VDC
125 VAC
60 deg
Non-Shorting
Solder Lug
Silver
Brand: Electroswitch
Index Stops: Adjustable
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Voltage Rating: 125 VAC, 28 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ELECTROSWITCH