C1D0412N-VA

Electroswitch
690-C1D0412N-VA
C1D0412N-VA

Mfr.:

Description:
Rotary Switches 4 DECK NON-SHORTING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,79 € 88,79 €
87,43 € 437,15 €
85,57 € 855,70 €
84,62 € 2.115,50 €
81,95 € 4.097,50 €
81,77 € 8.177,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
12 Position
4 Deck
1 Pole
6 A
28 VDC
125 VAC
30 deg
Non-Shorting
Solder Lug
Through Hole
Silver
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Index Stops: Adjustable
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 125 VAC, 28 VDC
Unit Weight: 136,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ELECTROSWITCH