B8500

Electroswitch
690-B8500
B8500

Mfr.:

Description:
Pushbutton Switches 1A 6VDC 4.1mm RA PCB No Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,67 € 11,67 €
10,99 € 109,90 €
9,65 € 482,50 €
8,47 € 847,00 €
8,39 € 2.097,50 €
7,43 € 3.715,00 €
7,39 € 7.390,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Pushbutton Switches
RoHS:  
B8000
Standard Switches
Subminiature
Non-Illuminated
DPDT
PCB Mount
ON - (ON)
Plunger
500 mA
28 VDC
125 VAC
PC Pin
Gold
Brand: Electroswitch
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ELECTROSWITCH