B321J37ZQ22M

Electroswitch
690-B321J37ZQ22M
B321J37ZQ22M

Mfr.:

Description:
Rocker Switches 3PDT ON NONE ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,78 € 28,78 €
27,82 € 278,20 €
24,17 € 604,25 €
22,37 € 1.118,50 €
20,93 € 2.093,00 €
20,53 € 5.132,50 €
20,16 € 10.080,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Rocker Switches
RoHS:  
Non-Illuminated
3PDT
ON - ON
6 A
250 VAC
28 VDC
Solder Lug
Rocker
Panel Mount
Epoxy
Actuator Style: Rocker
Brand: Electroswitch
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ELECTROSWITCH