B321J2ZQ2

Electroswitch
690-B321J2ZQ2
B321J2ZQ2

Mfr.:

Description:
Rocker Switches 3PDT ON-OFF-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,57 € 1.757,00 €
17,17 € 4.292,50 €
16,96 € 8.480,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Rocker Switches
RoHS: N
Non-Illuminated
3PDT
ON - ON
6 A
250 VAC
28 VDC
Solder Lug
Paddle
Panel Mount
Epoxy
Silver
Actuator Style: Paddle
Brand: Electroswitch
Product Type: Rocker Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ELECTROSWITCH