B123J1ZQ2

Electroswitch
690-B123J1ZQ2
B123J1ZQ2

Mfr.:

Description:
Rocker Switches SPDT ON-NONE-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,11 € 8,11 €
8,10 € 810,00 €

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Rocker Switches
RoHS: N
Non-Illuminated
SPDT
ON - ON
6 A
250 VAC
28 VDC
Solder Lug
Rocker
Panel Mount
Epoxy
Silver
Actuator Style: Rocker
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Rocker Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ELECTROSWITCH