A323S1YZQ

Electroswitch
690-A323S1YZQ
A323S1YZQ

Mfr.:

Description:
Toggle Switches 3PDT ON-NONE-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,85 € 19,85 €
19,26 € 192,60 €
19,01 € 380,20 €
17,71 € 885,50 €
16,61 € 1.661,00 €
16,44 € 3.288,00 €
16,43 € 8.215,00 €

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
3PDT
ON - NONE - ON
Panel Mount
Solder Lug
3 A, 6 A
125 VAC, 250 VAC
28 VDC
Silver
UL; CSA
A
Actuator Style: Bat
Brand: Electroswitch
Life: 60000 Cycle
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.