A227M1DCQ

Electroswitch
690-A227M1DCQ
A227M1DCQ

Mfr.:

Description:
Toggle Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,91 € 18,91 €
16,38 € 163,80 €
15,64 € 391,00 €
14,82 € 741,00 €
14,27 € 1.427,00 €
13,35 € 3.337,50 €
12,69 € 6.345,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Toggle Switches
RoHS: N
Non-Illuminated
DPDT
(ON) - OFF - (ON)
Through Hole
Solder Pin
6 A
125 VAC
28 VDC
1/4-40
Bat
Sealed
Silver
A
Actuator Style: Bat
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Life: 60000 Cycle
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99