A223P32D9CQ

Electroswitch
690-A223P32D9CQ
A223P32D9CQ

Mfr.:

Description:
Toggle Switches DPDT ON-NONE-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,56 € 22,56 €
18,49 € 184,90 €
18,28 € 457,00 €
17,09 € 854,50 €
16,16 € 1.616,00 €
15,90 € 3.975,00 €
15,78 € 7.890,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - NONE - ON
PCB Mount
Solder Pin
3 A, 6 A
125 VAC, 250 VAC
28 VDC
1/4-40
Flatted
Sealed
Silver
UL; CSA
A
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 6,101 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99